Molex Woodhead/Brad 120068-0170
Micro-Change M12 Solid Body Splitter, 1 x 4-P Male to 2 x 4-Pole Females, Yellow
Mfr. Part #: 120068-0170 / RS Stock #: 70405062
Price
Qty.
Standard Price
1
$91.69
5
$84.35
10
$76.56
50
$70.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
81594R
Color
Yellow
Current Rating
4 A
Family Name
Micro-Change (M12)
Gender
Female to Pigtail
IP Rating
IP67
Mating Type
Threaded
Number of Contacts
4
Primary Type
M12
Type
Micro
UPC Code
78678851793
Overview
Micro-Change® (M12) industry standard connectors are rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications Micro-Change® (M12) connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.
With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.
Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.
With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.