Location: 
All Products

Molex Woodhead/Brad 130186-0318

Molex Woodhead/Brad - 130186-0318 - Watertite 4052 Replacement On/Off Switch - One-speed,  Momentary;  42-2190 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Woodhead/Brad Watertite 4052 Replacement On/Off Switch - One-speed, Momentary; 42-2190
Mfr. Part#:
130186-0318

Allied Stock#: 70619740

 RoHS Compliant Part

 

Resources

View More from Molex Woodhead/Brad >>
Pricing (USD) & Availability
Standard Pricing
$53.13 (Each)
1$53.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WaterTite Series

Overview

Push-Button Pendant Products

Woodhead® Push-button pendant products are ergonomically designed hand-held control boxes, available in a wide range of industrial-grade pendants and enclosures that feature compact Watertite® nylon or durable NEoTEX® rubber construction Watertite® pendant stations are rugged enough to withstand the most hostile industrial environments, yet ergonomically designed to fit an operator’s hand. Unlimited combinations allow the customizations of 2-, 4-, 6-, 8-, 10-, and 12-button pendant stations. Choose from single- to three-speed switches, E-stop switches, key switches, and indicator lights. The lightweight housing is impact resistant and rated to NEMA 4X.

Super-Safeway™ pushbutton pendant stations feature NEoTEX® rubber construction to protect buttons from industrial elements. They support a number of applications with momentary switches for single-speed or two-speed needs, while maintained switches can be purchased as an accessory or replacement part. Single-speed uses are extended with the emergency-stop option, and the switches can be wired as an electrical interlock. All Super-Safeway push-button pendants include a legend-plate package, compression-type cord grips, wire retainer at the screw terminals, and metal bracket for messenger cord. Wire-mesh grips for added strain relief are ordered separately.

Weather-resistant pushbutton covers transform your F.S./F.D. box into a pendant station. Constructed of NEoTEX rubber, the cover includes integral push buttons that can be wired normally-open or normally-closed. Flat-green and rounded-red button inserts aid in proper operation. Switches are single- or two-speed momentary-contact type and the single-speed switches can be wired with electrical interlock.