Molex Woodhead/Brad 130147-0029
Twist-Locking Plug, 20A/480VAC, Screw Terminal, L16-20P, Size F3, 130147 Series
Mfr. Part #: 130147-0029 / RS Stock #: 70069240
Price
Qty.
Standard Price
1
$117.32
3
$107.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
26W76
Color
Yellow
Contact Type
Pin
Current Rating
20 A
Family Name
Watertite
Gender
Male
Grade
Medical ; Industrial
IP Rating
IP67
Mounting Type
Cable
NEMA Type
L21-20P
Number of Contacts
4
Number of Poles
3
Primary Type
Twist Lock
Termination
Screw
Type
Locking Plug
UPC Code
78678871215
Voltage Rating
480 V
Overview
Molex Woodhead Watertite® Series - Wet-Location Wiring Solutions | For Use in Harsh-Industrial Outdoor & Indoor Applications:
Heavy-Duty Molded Multi-Pin Plugs and Connectors: Woodhead Watertite Wet-Location Wiring Devices set the standard for the roughest, wettest and most abrasive environments while meeting NEMA type 4, 4X, 6, 6P, IP65, IP66, and IP67 standards. Providing 30% more wiring space over FS boxes, Woodhead® Watertite® non-metallic FD boxes are NEMA- and IP66-rated for harsh industrial conditions, available in one-, two- and three-gang configurations for future system expansions.
Electrical connections that are exposed to harsh environments both indoor and outdoor require a watertight connection to eliminate or reduce the risk of electrical shock. The Woodhead® Watertite® product line is the first in the industry allowing for a totally integrated watertight safety system with robust enclosures, plugs, receptacles, cover plates and GFCI modules to be applied exactly at the source required within customer applications. These devices are designed to reduce the occurrences of serious injury or death associated with electrical accidents. Woodhead® Watertite® wet-location products are rated for high-pressure hose-down applications up to 1,000 psi, achieving IP67 protection.
Features:
600V; 30.0 and 60.0A current ratings Supports high-power applications
Integrated molded design bonds cable to plug and connector with a solid neoprene rubber jacket
Ensures waterproof design and protects against dust
Provides one continuous insulation and protection jacket with no seams
Polarized connector prevents mis-mating
Spring-loaded solid brass sockets are wiped clean with every receptacle insertion
Provide maximum conductivity for long-term durability
Ground contact Provides grounding safety at first make-last-break (FMLB)
Removable pins (plug) Allowing quick-disconnect access to fuses for field replacement
Drop-in replacement for Duraline* plugs and connectors
Provides a reliable second source with on time delivery dates
Multiple seal plug/connector interface
Keeps out contaminants; resists vapor and water from high-pressure wash down up to 1000 psi
Floating blade construction
Provides self-alignment, and a better mechanical and electrical connection minimizing wear and heat generation
Color-coded 1/4" terminal screws preset in open position
Captive, tri-drive head, stainless steel, speed screw
Provides easy assembly and long life
Applications:
Manufacturing/Processing Facilities
- Ship Yards
- Food and Beverage Plants
- Manufacturing Plants
- Gas/Power/Water Processing Plants
Entertainment
- Golf Courses
- Amusement Pa
Heavy-Duty Molded Multi-Pin Plugs and Connectors: Woodhead Watertite Wet-Location Wiring Devices set the standard for the roughest, wettest and most abrasive environments while meeting NEMA type 4, 4X, 6, 6P, IP65, IP66, and IP67 standards. Providing 30% more wiring space over FS boxes, Woodhead® Watertite® non-metallic FD boxes are NEMA- and IP66-rated for harsh industrial conditions, available in one-, two- and three-gang configurations for future system expansions.
Electrical connections that are exposed to harsh environments both indoor and outdoor require a watertight connection to eliminate or reduce the risk of electrical shock. The Woodhead® Watertite® product line is the first in the industry allowing for a totally integrated watertight safety system with robust enclosures, plugs, receptacles, cover plates and GFCI modules to be applied exactly at the source required within customer applications. These devices are designed to reduce the occurrences of serious injury or death associated with electrical accidents. Woodhead® Watertite® wet-location products are rated for high-pressure hose-down applications up to 1,000 psi, achieving IP67 protection.
Features:
Applications:
- Ship Yards
- Food and Beverage Plants
- Manufacturing Plants
- Gas/Power/Water Processing Plants
- Golf Courses
- Amusement Pa