Location: 
All Products

Molex Woodhead/Brad 130013-0076

Molex Woodhead/Brad - 130013-0076 - Mini-Change A-Size Recept,  2P,  1/2 in. 14 NPT Thread,  Male,  1 ft;  1R2006A20A120 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Woodhead/Brad Mini-Change A-Size Recept, 2P, 1/2 in. 14 NPT Thread, Male, 1 ft; 1R2006A20A120
Mfr. Part#:
130013-0076

Allied Stock#: 70405021

 RoHS Compliant Part

 

Resources

View 130013-0076 Datasheet Datasheet

View More from Molex Woodhead/Brad >>
Pricing (USD) & Availability
Standard Pricing
$13.11 (Each)
1$13.110
5$12.900
Availability

12 can ship immediately.

23 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1R2006A20A120
Brand/Series: Mini-Change Series
Orientation: Straight

Overview

Brad® Mini-Change® Connectors
Delivering optimum conductivity, Brad® Mini-Change® Connectors from Molex offer the broadest selection of miniature connectors in the industrial Brad® Mini-Change® Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.

Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19.

With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products