Molex Woodhead/Brad 130006-1095
Cordset,A-Size,Single-End,4 Pole,Male (90) to Pigtail,16 AWG,6.10m,Mini-Change
Mfr. Part #: 130006-1095 / RS Stock #: 70282993
Price
Qty.
Standard Price
1
$78.67
5
$76.31
10
$75.13
25
$73.95
50
$72.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
104003A01F200
Cable Length
20 ft
Cable Type
Single Ended
Conductor Size
16 AWG
Connector Type Cable end 1
7/8 in Male
Connector Type Cable end 2
Pigtail
Current Rating
10 A
Family Name
Mini-Change
Gender
Male to Pigtail
IP Rating
IP67
Number of Poles
4
Orientation
90° to Straight
Plating Material
Gold
Primary Type
Cordset
Type
Male
UPC Code
78678843175
Wire Size
16 AWG
Overview
Molex | Brad Mini-Change Family - 130006 Series of FIT Power Connectors:
Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.
Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
Features:
Patented, Quad Beam socket contact with stainless steel sleeve - Maintains consistent pressure on the male pin to ensure optimum conductivity
Molded key indicator - Easier alignment and mating of connector
Sealed to an IP67 rating - Prevents the entry of water during temporary submersion at a limited depth
Gold over nickel plated contacts - High performance, long-lasting plating that maintains low resistance through many mate /unmate cycles
Integral strain relief - Provides 100 pounds minimum cable strain relief
Radiates stress in side-loaded conditions
Applications:
Commercial and industrial light displays
Float switches on commercial sump pumps
Fractional horse power motors
Industrial heaters
Industrial refrigeration systems
Limit switches
Linear position transducers
Load cells
Power connector to street-light accessories
Proximity and photoelectric sensors
Pumps
Solar panels
Solenoid operated valves
Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.
Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
Features:
Applications: