Molex Woodhead/Brad 121036-0794
DIN-C/MMC-5P-24V-2M PUR; H850D0P12M020
Mfr. Part #: 121036-0794 / RS Stock #: 70405155
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
H850D0P12M020
Cable Length
2 m
Gender
Double-Ended
IP Rating
IP67
Mating Type
M12 Connector
Mounting Type
Panel Mount
Number of Contacts
5
Orientation
Straight
Primary Type
M12
Type
Micro
Overview
Molex Woodhead / Brad mPm DIN Series - External-thread DIN Valve Connectors:
The mPm® range of connectors is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm DIN connectors is in conjunction with pneumatic, hydraulic or electromagnetic devices, including solenoid valves. Other applications include, for example, pressure transducers, proximity switches, level sensors, limit switches and low energy motors. Molex manufactures an extensive and comprehensive range of connectors with standard options including for example LED illuminated devices as well as VDR, diodes or transil diodes (with or without illuminated device) to offer protection against overvoltage peaks. Brad® DIN mPm connectors offer protection from dust and water (IP65 or IP67 on specific request) when correctly installed with screw and gasket which are supplied together with the connector.
Molex manufactures an extensive and comprehensive range of internal- and external-thread connectors conforming to industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED illuminated devices as well as VDR, diodes or transil diodes (with or without illuminated device) to offer protection against overvoltage peaks. Brad DIN mPm® connectors offer protection from dust and water when correctly installed with screw and gasket which are supplied together with the connector. Molex’s field-attachable, external-nut design is mechanically superior to traditional internal-nut DIN valve connectors, achieving greater cable retention and improved sealing to IP67. Standard internal thread DIN valve connectors are IP65 rated and available with different thread style, gaskets and circuitry options.
Features:
Ergonomic external-nut design - Provides greater and consistent torque for more uniform seal between connector and cable 20% greater cable-retention force over internal-nut designs for increased reliability
Each connector accommodates PG9, PG11 cable, up to 9.00mm outer diameter - One size fits all; cost savings achieved through inventory reduction
Internal volume of Form C housing increased by 30% with no change to external dimensions of connector
Improves handling, wire routing and speed of assebmly over internal-nut version
Plus / minus screw head on terminal - Enables use of air tools in volume production and screwdriver can be used by the installer in a field application
IP67-rated when mated - Improved sealing from IP65
Standard circuitry options available include LED and bi-polar LED indicators, blocking diodes and voltage-dependent resistors (VDRs)
Built-in circuit protection and LED indicators to meet a wide range of customer design requirements
Three packaging options to meet customer requirements, includes ‘ready-to-use’ un-mounted (disassebmled) condition
Unmounted packaging reduces labor time and associated costs
Available UL listed: UL file number E218123
Globally saleable. UL listing covers sale in America and Canada
Applications:
Construction vehicles
Farm machinery
Forklift trucks
Garbage trucks
The mPm® range of connectors is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm DIN connectors is in conjunction with pneumatic, hydraulic or electromagnetic devices, including solenoid valves. Other applications include, for example, pressure transducers, proximity switches, level sensors, limit switches and low energy motors. Molex manufactures an extensive and comprehensive range of connectors with standard options including for example LED illuminated devices as well as VDR, diodes or transil diodes (with or without illuminated device) to offer protection against overvoltage peaks. Brad® DIN mPm connectors offer protection from dust and water (IP65 or IP67 on specific request) when correctly installed with screw and gasket which are supplied together with the connector.
Molex manufactures an extensive and comprehensive range of internal- and external-thread connectors conforming to industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED illuminated devices as well as VDR, diodes or transil diodes (with or without illuminated device) to offer protection against overvoltage peaks. Brad DIN mPm® connectors offer protection from dust and water when correctly installed with screw and gasket which are supplied together with the connector. Molex’s field-attachable, external-nut design is mechanically superior to traditional internal-nut DIN valve connectors, achieving greater cable retention and improved sealing to IP67. Standard internal thread DIN valve connectors are IP65 rated and available with different thread style, gaskets and circuitry options.
Features:
Applications: