Molex Woodhead/Brad 120113-0002
M8 10-Port Splitter Box, 5m Cable, Nano-Change 120113 Series
Mfr. Part #: 120113-0002 / RS Stock #: 70881586
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
5.0m ft
Family Name
Nano-Change Family
Number of Ports
10
Orientation
Top Mount
Sensor Connection
M8
Series
Nano-Change 120113 Series
Overview
Molex | Brad Nano-Change Series - Industry Standard Miniature M8 Cordsets:
Nano-Change connectors are design to withstand harsh-industrial and weather environments. These connectors are used to interconnect miniature sensors and actuators found in industrial control applications.The small, compact M8 design also makes these connectors well suited for applications requiring a sealed connector in very tight spaces. Nano-Change cordsets, receptacles and pre-wired distribution boxes are available in 3, 4, and 5 pole IEC compliant configurations.
Features:
M8 design meets IEC specifications - Industry-standard interface compatible with a wide array of miniature sensors and actuators
Sealed, IP67 rating - Waterproof design to withstand harsh Industrial environments
Patented anti-vibration feature - Prevents back-out in high vibration applications
Fully potted housing - Ensures performance in vibration and fluids
Epoxy potted receptacles - Ideal for rugged industrial environments
Rated to 60 VAC/ 75VDC, up to 4.0A - Ideal for Class 2 control, power and network circuits.
Cordsets -:
Available with snap or threaded coupler
Male and female
Straight and 90 degrees
PUR/PVC/TPE cable options
A wide variety to meet customers requirements
Distribution Boxes -:
Available in 4, 6, 8 and 10 port distribution boxes
Single and dual I/O versions
Vertical or horizontal mounting
A wide variety to meet customer requirements
Receptacles -:
Field Attachables and Accessories
Front panel and back panel mount configurations
Male and female
Applications:
Industrial I/O connections
Material handling
Pharmaceutical manufacturing
Robotic systems
Semiconductors
Nano-Change connectors are design to withstand harsh-industrial and weather environments. These connectors are used to interconnect miniature sensors and actuators found in industrial control applications.The small, compact M8 design also makes these connectors well suited for applications requiring a sealed connector in very tight spaces. Nano-Change cordsets, receptacles and pre-wired distribution boxes are available in 3, 4, and 5 pole IEC compliant configurations.
Features:
Cordsets -:
Distribution Boxes -:
Receptacles -:
Applications: