Location: 
All Products

Molex Woodhead/Brad 120086-0107

Molex Woodhead/Brad - 120086-0107 - NC 3P FP 5M COUPLER 24AWG PVC;  403000A10M050 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Woodhead/Brad NC 3P FP 5M COUPLER 24AWG PVC; 403000A10M050
Mfr. Part#:
120086-0107

Allied Stock#: 70405038

 RoHS Exempt Product

 

Resources

View 120086-0107 Datasheet Datasheet

View More from Molex Woodhead/Brad >>
Pricing (USD) & Availability
Standard Pricing
$21.56 (Each)
1$21.560
5$19.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 403000A10M050
Brand/Series: Nano-Change Series
Cable, Length: 5.0m (16.40')
Orientation: Straight
Wire Size: Nano-Change® (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 24 AWG, PVC Cable, 5.0m (16.40 Ft.) Length

Overview

Brad® Nano-Change® (M8) Products
Nano-Change® (M8) industry standard connectors are rugged, space-saving, sealed connectors for miniature sensors and actuators in industrial control applications. Nano-Change® connectors are design to withstand harsh-industrial and weather environments. These connectors are used to interconnect miniature sensors and actuators found in industrial control applications.

The small, compact M8 design also makes these connectors well suited for applications requiring a sealed connector in very tight spaces.

Nano-Change cordsets, receptacles and pre-wired distribution boxes are available in 3, 4, and 5 pole IEC compliant configurations.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.