Location: 
All Products

Molex Woodhead/Brad 120071-0039

Molex Woodhead/Brad - 120071-0039 - Micro-Change (M12) Single Keyway with PG 9 Cable Fitting, 8A4006-32 120071-0039 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Woodhead/Brad Micro-Change (M12) Single Keyway with PG 9 Cable Fitting, 8A4006-32 120071-0039
Mfr. Part#:
120071-0039

Allied Stock#: 70069095

 RoHS Compliant Part

 
View More from Molex Woodhead/Brad >>
Pricing (USD) & Availability
Standard Pricing
$23.56 (Each)
1$23.560
5$21.650
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 8A4006-32
Brand/Series: Micro-Change Series
Gender: MicroChange (M12)
Mating Type: Male
Orientation: Straight
Primary Type: M Series Automation
Special Features: Low-Halogen
Type: M12

Overview

Micro-Change® (M12) industry standard connectors are rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications Micro-Change® (M12) connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.

With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.