Location: 
All Products

Molex Woodhead/Brad 120065-1558

Molex Woodhead/Brad - 120065-1558 - Micro-Change (M12) Single-Ended Cordset,  4 Poles,  Female/Pigtail,  804001A09M050 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Woodhead/Brad Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female/Pigtail, 804001A09M050
Mfr. Part#:
120065-1558

Allied Stock#: 70405057

 RoHS Compliant Part

 

Resources

View 120065-1558 Datasheet Datasheet

View More from Molex Woodhead/Brad >>
Pricing (USD) & Availability
Standard Pricing
$21.14 (Each)
1$21.140
5$20.810
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 804001A09M050
Brand/Series: Micro-Change Series
Cable end 1, Connector Angle: Right Angle
Cable end 1, Connector Type: M12 Female
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: Cut-end
Cable, Length: 5.0m (16.40') m
Color, Jacket: Yellow
Number of Conductors: 4
Orientation: 90° to Straight

Overview

Micro-Change® (M12) industry standard connectors are rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications Micro-Change® (M12) connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.

With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.