Location: 
All Products

Molex Woodhead/Brad 112034-0021

Molex Woodhead/Brad - 112034-0021 - SST Remote Ethernet to DeviceNet Scanner,  Din Rail;  SST-EDN-1 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Woodhead/Brad SST Remote Ethernet to DeviceNet Scanner, Din Rail; SST-EDN-1
Mfr. Part#:
112034-0021

Allied Stock#: 70266833

 RoHS Compliant Part

 

Resources

View 112034-0021 Datasheet Datasheet

View More from Molex Woodhead/Brad >>
Pricing (USD) & Availability
Standard Pricing
$1,294.03 (Each)
1$1,294.030
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SST Series

Overview

A leader in connectivity for Rockwell Automation controllers, PAC/PLC communication modules are perfect for a wide range of applications including factory automation, process control and complex machines Machine builders and OEMs using CompactLogix platforms struggle to stay competitive in the growing global landscape. To further complicate matters, applications across multiple industries now require third-party networks such as PROFIBUS and MODBUS to easily interface with devices such as flow meters, drives and actuators.

PAC/PLC communication modules are available for various industrial networks and fieldbus including: MODBUS Serial, MODBUS TCP, PROFIBUS DP and AS-interface. All modules offer common features such as a micro SD card slot for file storage allowing for fast and easy module replacement, a convenient 10/100Mb Ethernet port for quick downloads and network monitoring/diagnostics and superior electrical noise isolation specifications.

Built-in LEDs on the front of each module make it easy to see the status of the module and the network. To keep machine builders and OEMs using the CompactLogix platform competitive in the growing global landscape, all SST CompactLogix in-rack modules are offered at extremely cost-effective price points. Module hardware and software are 100 percent designed, developed and produced in Molex facilities. Molex is a Rockwell Encompass global partner.