Molex Incorporated 90814-3826
PICOFLEX Series, Surface Mount IDC Connector Plug, 26 Way, 1 Row, 1.27mm Pitch
Mfr. Part #: 90814-3826 / RS Stock #: 70374287
Price
Qty.
Standard Price
5
$2.02
25
$1.86
50
$1.62
100
$1.41
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
908143826
Number of Circuits
26
Number of Contacts
26
Number of Rows
1
Orientation
Vertical
Pitch
1.27 mm
Primary Type
Board Mount
Special Features
Not Low-Halogen
Termination
Surface Mount
Type
Plug
Overview
Picoflex® Connectors
Molex's range of Picoflex headers and receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Highly reliable, power and signal Picoflex connectors provide high-density solutions when flat-flexible connectors are not appropriate. Available in circuit sizes from 4 to 26, Picoflex connectors mate with 1.27mm cable - a worldwide industry standard. Tested to the high-vibration and shock requirements of the Automotive, Industrial and Consumer Electronics industries, Picoflex is ideal for use in such diverse applications as solar applications, weighing systems, vehicle infotainment, computer peripherals, telecommunications and portable heart monitors.
Picoflex connectors have a mated height of 6.40mm for vertical-mating configurations, which is approximately 15% less than traditional 1.27mm connector systems. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. Plating options available include Tin, or Palladium Nickel with Gold flash. Application tooling is available.
Molex has expanded the Picoflex family to include reverse-footprint SMT headers. Available with and without latches and in optional high-temperature plating, the new headers provide customers with a wider range of application opportunities without the need for costly PCB re-design.
Molex's range of Picoflex headers and receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Highly reliable, power and signal Picoflex connectors provide high-density solutions when flat-flexible connectors are not appropriate. Available in circuit sizes from 4 to 26, Picoflex connectors mate with 1.27mm cable - a worldwide industry standard. Tested to the high-vibration and shock requirements of the Automotive, Industrial and Consumer Electronics industries, Picoflex is ideal for use in such diverse applications as solar applications, weighing systems, vehicle infotainment, computer peripherals, telecommunications and portable heart monitors.
Picoflex connectors have a mated height of 6.40mm for vertical-mating configurations, which is approximately 15% less than traditional 1.27mm connector systems. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. Plating options available include Tin, or Palladium Nickel with Gold flash. Application tooling is available.
Molex has expanded the Picoflex family to include reverse-footprint SMT headers. Available with and without latches and in optional high-temperature plating, the new headers provide customers with a wider range of application opportunities without the need for costly PCB re-design.