Molex Incorporated 90327-0318
18 way IDT housing,1.27mm pitch low prof
Mfr. Part #: 90327-0318 / RS Stock #: 70374181
Price
Qty.
Standard Price
4000
$0.76
20000
$0.70
40000
$0.60
80000
$0.53
Additional Inventory
Can ship in 10 days:
7350
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
903270318
Number of Circuits
18
Number of Contacts
18
Number of Rows
2
Pitch
1.27 mm
Primary Type
Cable Connector
Special Features
Not Low-Halogen
Termination
IDC
Type
Receptacle
Overview
Picoflex® Connectors
Molex's range of Picoflex headers and receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Highly reliable, power and signal Picoflex connectors provide high-density solutions when flat-flexible connectors are not appropriate. Available in circuit sizes from 4 to 26, Picoflex connectors mate with 1.27mm cable - a worldwide industry standard. Tested to the high-vibration and shock requirements of the Automotive, Industrial and Consumer Electronics industries, Picoflex is ideal for use in such diverse applications as solar applications, weighing systems, vehicle infotainment, computer peripherals, telecommunications and portable heart monitors.
Picoflex connectors have a mated height of 6.40mm for vertical-mating configurations, which is approximately 15% less than traditional 1.27mm connector systems. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. Plating options available include Tin, or Palladium Nickel with Gold flash. Application tooling is available.
Molex has expanded the Picoflex family to include reverse-footprint SMT headers. Available with and without latches and in optional high-temperature plating, the new headers provide customers with a wider range of application opportunities without the need for costly PCB re-design.
Molex's range of Picoflex headers and receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Highly reliable, power and signal Picoflex connectors provide high-density solutions when flat-flexible connectors are not appropriate. Available in circuit sizes from 4 to 26, Picoflex connectors mate with 1.27mm cable - a worldwide industry standard. Tested to the high-vibration and shock requirements of the Automotive, Industrial and Consumer Electronics industries, Picoflex is ideal for use in such diverse applications as solar applications, weighing systems, vehicle infotainment, computer peripherals, telecommunications and portable heart monitors.
Picoflex connectors have a mated height of 6.40mm for vertical-mating configurations, which is approximately 15% less than traditional 1.27mm connector systems. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. Plating options available include Tin, or Palladium Nickel with Gold flash. Application tooling is available.
Molex has expanded the Picoflex family to include reverse-footprint SMT headers. Available with and without latches and in optional high-temperature plating, the new headers provide customers with a wider range of application opportunities without the need for costly PCB re-design.