Molex Incorporated 90148-1104
Connector 2.54mm pcb, single row, RA, 4w
Mfr. Part #: 90148-1104 / RS Stock #: 70377887
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.60
25
$0.55
50
$0.48
100
$0.42
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
901481104
Color
Black
Current Rating
3 A
Family Name
C-Grid
Number of Circuits
4
Number of Contacts
4
Number of Rows
1
Orientation
Right Angle
Pitch
2.54 mm
Plating Material
Tin
Primary Type
Cable Connector
Special Features
Not Low-Halogen
Type
Receptacle
Overview
C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.