Location: 
All Products

Molex Incorporated 88768-5200

Molex Incorporated - 88768-5200 - Cable Assy;  DMS-59 Male;  2xVGA Female;  200 mm;  EMI/RFI View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Cable Assy; DMS-59 Male; 2xVGA Female; 200 mm; EMI/RFI
Mfr. Part#:
88768-5200

Allied Stock#: 70190571

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$30.69 (Each)
1$30.690
10$29.150
50$28.570
100$28.000
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 887-6852-00
Brand/Series: DMS59 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: DMS-59
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: VGA
Cable Type: Round
Cable, Length: 0.20m In.
Number of Circuits: 59
Number of Conductors: 59
Number of Poles: 59 Pole
Protection: EMI⁄RFI
Shielding: Shielded
Size, Conductor: 32 AWG
Temperature, Rating: 0 to +80 °C
Type: Video (VGA, SVGA)

Overview

DMS-59®
Molex's DMS-59 system interface is the standard for connecting both digital and analog monitors to low-profile PCI and AGP graphic cards. Selected by the Multi-Display Interface VESA* committee, the DMS-59 features the Molex LFH™ (Low Force Helix) contacts, and has become the industry-wide standard for all multi-head monitor graphic card applications, regardless of form factor.

Based on the 60-circuit LFH, the DMS-59 uses a voided pin (circuit #58) as the keying mechanism. This connector system consists of a 59-circuit receptacle, plug and eight cable assembly configurations. The cable assemblies offer DMS-59 to any combination of VGA, DVI-D, DVI-I and S-Video. The DMS-59 meets VESA requirements for impedance, cross-talk and skew.