Molex Incorporated 88762-5400
Serial ATA signal cable, rght angle 0.5m
Mfr. Part #: 88762-5400 / RS Stock #: 70373131
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.87
15
$3.72
50
$3.69
100
$2.66
250
$2.51
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
0.50m ft
Number of Circuits
7
Series
Serial ATA Series
Special Features
Not Low-Halogen
Overview
Serial ATA™ Desktop Storage Interfacing
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps. The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 µm Gold plated contacts. The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 µm Gold plated contacts. The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header. The Molex Series 67491 is a Through Hole Vertical Serial ATA Header. The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps. The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 µm Gold plated contacts. The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 µm Gold plated contacts. The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header. The Molex Series 67491 is a Through Hole Vertical Serial ATA Header. The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.