Location: 
All Products

Molex Incorporated 88741-9100

Molex Incorporated - 88741-9100 - MicroCross™ DVI,  Shielded I/O Adapter,  DVI-I-Analog/Digital Receptacle-VGA Plug View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MicroCross™ DVI, Shielded I/O Adapter, DVI-I-Analog/Digital Receptacle-VGA Plug
Mfr. Part#:
88741-9100

Allied Stock#: 70190547

 RoHS Compliant Part

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: DVI-A(F) to VGA(M)
Angle: Straight
Brand/Series: MicroCross Series
Color: Natural
Contact Plating: Gold
Current Rating: 3 A
Insulation Type: Insulated
Material, Body: Phosphor Bronze, Steel
Mounting Type: Cable
Number of Contacts: 29
Primary Type: Adapter
Termination: Thru-Hole
Type: DVI-A Jack-VGA Plug
Voltage Rating: 40 V

Overview

Features:
  • Adapts to Existing Systems Using VGA, DFP, and P and D Video I/O Interfaces
  • Operating Temperature: –20°C to +85°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.