Molex Incorporated 85502-5006
6P4C Right Angle Surface Mount UTP RJ11 Modular Jack Connector 85502 85502
Mfr. Part #: 85502-5006 / RS Stock #: 70372957
Price
Qty.
Standard Price
5
$2.47
25
$2.27
50
$1.98
100
$1.72
250
$1.48
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
855025006
Body Material
High Temperature Thermoplastic
Cable Type
Cat 3
Color
Black
Contact Material
Copper Alloy
Mates With
Link:90075 Modular Plug
Maximum Current
1.5 A
Maximum Voltage
125 VDC V
Mounting Type
Surface Mount
Number of Ports
1
Number of Positions
6 ; 4
Orientation
Right Angle (Side Entry)
Pitch
1.27mm in
Plating Material
Gold over Palladium Nickel
Shielding
No
Special Features
Reflow Capable
Temperature Operating Range
-40°C to +85°C °C
Termination
SMT
Type
PCB Jack
Overview
Standard Modular Jacks
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.