Location: 
All Products

Molex Incorporated 84700-0001

Molex Incorporated - 84700-0001 - 84700,  Cat5e RJ45 Conn Socket,  Unshielded,  Straight,  Panel Mount,  PCB Mount 0001 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 84700, Cat5e RJ45 Conn Socket, Unshielded, Straight, Panel Mount, PCB Mount 0001
Mfr. Part#:
84700-0001

Allied Stock#: 70110939

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$26.51 (Each)
1$26.510
10$24.640
25$23.380
50$21.920
100$20.770
250$13.540
Availability

1039 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 84700-0001
Angle: Straight
Application: For network
Brand/Series: 84700 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: RJ45 Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: RJ45 Plug
Material, Insulation: Polybutylene
Mounting Type: PCB
Number of Conductors: 8 Conductors
Primary Type: RJ45
Temperature, Rating: -40 to +60 °C
Termination: PCB
Type: Receptacle

Overview

Brad® Industrial Ethernet Solutions
Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad ® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants. The majority of production downtimes occur when multiple non-integrated communication devices do not transmit signals over the same protocol. Brad® Industrial Ethernet Solutions solve this problem, enabling multiple devices to communicate over Ethernet technology.