Molex Incorporated 84524-0004
XRC Sealed Terminal Pin 16 to 18 AWG Terminal Size 16
Mfr. Part #: 84524-0004 / RS Stock #: 70091095
Price
Qty.
Standard Price
1
$0.32218
5
$0.31251
10
$0.30607
50
$0.28996
100
$0.27385
250
$0.24164
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
845240004
Contact Type
Pin
Family Name
ML-XT
For Use With
XRC Connectors
Gender
Male
Plating Material
Nickel
Primary Type
Sealed
Special Features
Low-Halogen
Termination
Crimp
Type
Pin
Wire Size
16-18 AWG
Overview
ML-XT™ Sealed Connection System
The rugged ML-XT™ connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments. Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.
The rugged ML-XT™ connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments. Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.