Location: 
All Products

Molex Incorporated 76650-0197

Molex Incorporated - 76650-0197 - MX150 CONNECTOR KIT SINGLE ROW RECEPT TO DISTRIBUTOR W/ CPA View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MX150 CONNECTOR KIT SINGLE ROW RECEPT TO DISTRIBUTOR W/ CPA
Mfr. Part#:
76650-0197

Allied Stock#: 70191435

 RoHS Compliant Part

 

Resources

View 76650-0197 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$38.79 (Kit)
1$38.790
5$36.020
10$33.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MX150 Series
Configuration: Wire-to-Direct Only
Connector Type: Receptacles
Current Rating: 15 A
Kit Type: MX150 Connector Kit
Number of Circuits: 2
Pitch: 5.0 mm
Supply Voltage: 250 V
Wire Size: 20-18

Overview

5 mm (0.197") Pitch MX150 A X 2 Cable Sealed, Wire to Direct Only Kit
  • 34083-2002 MX150™ Female Cable Seal Terminal, Tin, 18-20 AWG (25 Qty.)
  • 34062-0008 5.00 mm (0.197") Pitch MX150™ Cable Sealed Receptacle 2 Circuit, Pol. D (3 Qty.)
  • 34062-0007 5.00 mm (0.197") Pitch MX150™ Cable Sealed Receptacle 2 Circuit, Pol. C (3 Qty.)
  • 34062-0006 5.00 mm (0.197") Pitch MX150™ Cable Sealed Receptacle 2 Circuit, Pol. B (3 Qty.)
  • 34062-0005 5.00 mm (0.197") Pitch MX150™ Cable Sealed Receptacle 2 Circuit, Pol. A (3 Qty.)
  • 63813-1500 Manual Extraction Tool (1 Qty.)