Location: 
All Products

Molex Incorporated 76650-0159

Molex Incorporated - 76650-0159 - MICRO-FIT 3.0 PWR CONNECTOR KIT View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MICRO-FIT 3.0 PWR CONNECTOR KIT
Mfr. Part#:
76650-0159

Allied Stock#: 70191406

 RoHS Compliant Part

 

Resources

View 76650-0159 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$54.58 (Kit)
1$54.585
5$49.914
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: K-430
Brand/Series: Micro-Fit 3.0 Series
Configuration: Wire-to-Wire
Connector Type: Plugs and Receptacles
Current Rating: 5 A
Kit Type: Power Connector Kit
Voltage Rating: 250 V
Wire Size: 30-26, 24-20

Overview

3 mm (0.118") Pitch MicroFit 3.0™ Wire-to-Wire Connector Kit
  • 43030-0007-C (863-0537) Female Crimp Terminal Micro-Fit™, 24-20 AWG (100 Qty.)
  • 43031-0007-C (863-0317) Male Crimp Terminal Micro-Fit™, 24-20 AWG (100 Qty.)
  • 43030-0010-C (863-0539) Female Crimp Terminal Micro-Fit™, 30-26 AWG (100 Qty.)
  • 43031-0010-C (863-0538) Male Crimp Terminal Micro-Fit™, 30-26 AWG (100 Qty.)
  • 43645-0200 (863-0572) 3 mm (0.118") Pitch Micro-Fit 3.0™ Receptacle, 2-Circuit (25 Qty.)
  • 43645-0300 (863-0604) 3 mm (0.118") Pitch Micro-Fit 3.0™ Receptacle, 3-Circuit (25 Qty.)
  • 43645-0400 (863-0673) 3 mm (0.118") Pitch Micro-Fit 3.0™ Receptacle, 4-Circuit (15 Qty.)
  • 43645-0500 3 mm (0.118") Pitch Micro-Fit 3.0™ Receptacle, 5-Circuit (10 Qty.)
  • 43645-0600 (863-0723) 3 mm (0.118") Pitch Micro-Fit 3.0™ Receptacle, 6-Circuit (5 Qty.)
  • 43640-0201 (863-0647) 3 mm (0.118") Pitch Micro-Fit 3.0™ Plug, 2-Circuit (25 Qty.)
  • 43640-0301 3 mm (0.118") Pitch Micro-Fit 3.0™ Plug, 3-Circuit (25 Qty.)
  • 43640-0401 3 mm (0.118") Pitch Micro-Fit 3.0™ Plug, 4-Circuit (15 Qty.)
  • 43640-0501 3 mm (0.118") Pitch Micro-Fit 3.0™ Plug, 5-Circuit (10 Qty.)
  • 43640-0601 3 mm (0.118") Pitch Micro-Fit 3.0™ Plug, 6-Circuit (5 Qty.)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.