Location: 
All Products

Molex Incorporated 76650-0144

Molex Incorporated - 76650-0144 - XRC CIRCULAR SEALED CONNECTOR KIT CIRCULAR SEALED PLUG & RECEPT,  IP-67 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated XRC CIRCULAR SEALED CONNECTOR KIT CIRCULAR SEALED PLUG & RECEPT, IP-67
Mfr. Part#:
76650-0144

Allied Stock#: 70191394

 RoHS Compliant Part

 

Resources

View 76650-0144 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$270.74 (Kit)
1$270.740
5$251.370
10$234.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: K-XRC
Brand/Series: XRC Series
Configuration: Wire-to-Wire
Connector Type: Plug and Receptacles
Current Rating: 10/13 A
Kit Type: XRC Circular Connector Kit
Supply Voltage: 300 V
Wire Size: 18-16

Overview

XRC™ Extra Rugged Circular Plugs and Receptacles Kit
  • 84501-0001 (863-1036) XRC™ Sealed Plug with Pin Insert, Shell Size 18, 14 Circuits, Blue Ring (1 Qty.)
  • 84507-0012 (863-1038) XRC™ Sealed Plug with Socket Insert, Shell Size 18, 14 Circuits, Blue Ring (1 Qty.)
  • 84502-0004 (863-1053) XRC™ Panel Mount Hex Nut for Shell Size 18 Receptacles (1 Qty.)
  • 84502-0008 (863-1037) XRC™ Sealed Receptacle with Pin Insert, Shell Size 18, 14 Circuits, Blue Ring (1 Qty.)
  • 84590-0020 (863-1047) XRC™ 3.56 mm (0.140") Crimp Terminal, Pin, 18-16 AWG (10 Qty.)
  • 84590-0021 (863-1042) XRC™ 5.77 mm (0.227") Crimp Terminal, Pin, 18-14 AWG (10 Qty.)
  • 84590-0022 (863-1044) XRC™ 4.64 mm (0.183") Crimp Terminal, Pin, 18-14 AWG (25 Qty.)
  • 84590-0023 (863-1043) 4.64 mm (0.183") Hooded Crimp Terminal, Socket, 18-14 AWG (25 Qty.)
  • 84590-0024 (863-1041) 5.77 mm (0.227") Hooded Crimp Terminal, Socket, 18-14 AWG (10 Qty.)
  • 84590-0025 (863-1046) 3.56 mm (0.140") Hooded Crimp Terminal, Socket, 18-16 AWG (10 Qty.)
  • 84508-0001 (863-1039) XRC™ Sealed Receptacle with Socket Insert, Shell Size 18, 14 Circuits, Blue Ring (1 Qty.)
  • 84509-0002 (863-1051) Sealing Key Plug, Contact Sizes 12 & 16 (5 Qty.)