Location: 
All Products

Molex Incorporated 74546-1601

Molex Incorporated - 74546-1601 - 16x PCIe Cable Assembly - 1m;  74546 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 16x PCIe Cable Assembly - 1m; 74546
Mfr. Part#:
74546-1601

Allied Stock#: 70714411

 RoHS Compliant Part

 

Resources

View 74546-1601 Datasheet Datasheet

View More from Molex Incorporated >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$274.63 (Each)
1$274.630
5$260.910
10$234.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 74546-1601
Brand/Series: iPass Cable Assembly Series

Overview

iPass™ Connector System
Offering a full interconnect system that enables flexible speed compatibility for applications up to 14 Gbps, Molex’s iPass™ connector system is ideal for the server storage market. The iPass™ connectors and cable assemblies interconnect solution consists of both external and internal I/O configurations

External iPass products consist of an SMT host-connector design providing placement options on both sides of the PCB, as well as placement stability. The low-profile, fully integrated press-fit connector assembly with cage provides up to 32 differential pairs with one-step placement to the PCB. External cables are a flexible, low-profile high-performance assembly featuring a paddle-card design to reduce cross-talk and improve sign integrity. Die-cast EMI guide frames provide a robust cable-to-chassis interface.

Internal iPass products consist of right-angle and vertical connectors with hood kits that act as disposable pick-and-place caps. The overmolded cable assemblies provide 100 Ohm differential impedance with tight-skew control and low cross-talk.
Accessories
Similar Products