Molex Incorporated 73403-6290
Conn;RF/Coax;SMB;Jack;Str;Fakra II;50 Ohms;Z Key;Water Blue;RG174, RG316
Mfr. Part #: 73403-6290 / RS Stock #: 70326528
Price
Qty.
Standard Price
40
$3.13
200
$2.88
400
$2.50
800
$2.19
2000
$1.88
Additional Inventory
Can ship in 10 days:
228
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
734036290
Angle
Straight Degree(s)
Cable Type
RG- 174 ; RG- 316
Impedance
50 ohm
Mounting Type
Cable Mount
Orientation
Straight
Primary Type
SMB
Type
Cable Jack
Overview
FAKRA II SMB and FAKRA RF Connector Systems
FAKRA and FAKRA II SMB connectors provide the benefits of multiple colors, key codes and a 360°rotation; a secondary locking latch delivers easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems’. Molex's FAKRA connectors are utilized within the automotive industry. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, key-less entry and satellite radio. The FAKRA connector provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.
Molex’s FAKRA II SMB product offering meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective attributes as the original FAKRA connector series. The enhanced features offered by the FAKRA II connector system demonstrate Molex’s dedication to meet the continued mechanical and environmental requirements of the automotive industry.
FAKRA and FAKRA II SMB connectors provide the benefits of multiple colors, key codes and a 360°rotation; a secondary locking latch delivers easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems’. Molex's FAKRA connectors are utilized within the automotive industry. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, key-less entry and satellite radio. The FAKRA connector provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.
Molex’s FAKRA II SMB product offering meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective attributes as the original FAKRA connector series. The enhanced features offered by the FAKRA II connector system demonstrate Molex’s dedication to meet the continued mechanical and environmental requirements of the automotive industry.