Location: 
All Products

Molex Incorporated 73251-2201

Molex Incorporated - 73251-2201 - Right Angle 50Ohms Through Hole SMA Connector,  jack,  Solder Termination
Image may be a representation.
See specs for product details.

Molex Incorporated Right Angle 50Ohms Through Hole SMA Connector, jack, Solder Termination
Mfr. Part#:
73251-2201

Allied Stock#: 70374888

 RoHS Compliant Part

 

Resources

View 73251-2201 Datasheet Datasheet

View More from Molex Incorporated >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.90 (Each)
15$8.900
50$8.390
100$7.860
250$7.320
Availability

0 can ship immediately.

40 can ship in 10 days.

Request Lead Time

Minimum Quantity: 15 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 732512201
Brand/Series: SMA RF Connectors Series
Contact Plating: Gold
Impedance: 50 Ohm
Mounting Type: PCB

Overview

SMA RF Connectors
Designed for mode-free operation from DC to 18 GHz, SMA connectors ensure a high degree of mechanical strength and durability. Molex SMA Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling insures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Molex offers SMA connectors in brass, beryllium copper and stainless steel materials. Molex has a wide range of designs including high-performance optimized SMA connectors, operating to 27 GHz.