Location: 
All Products

Molex Incorporated 70107-0002

Molex Incorporated - 70107-0002 - Conn.;  Rect.;  Housing;  Crp;  2.54mm Pitch;  3 Cir.;  SL;  W2W;  Male;  Sngl;  w/o Ears View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn.; Rect.; Housing; Crp; 2.54mm Pitch; 3 Cir.; SL; W2W; Male; Sngl; w/o Ears
Mfr. Part#:
70107-0002

Allied Stock#: 70190866

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.411 (Each)
1$0.411
50$0.370
100$0.333
250$0.300
1000$0.270
Availability

403 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 70107-0002
Angle: Straight
Brand/Series: SL Series
Color: Black
Flammability Rating: UL94V-0
Length, Overall: 0.955 "
Material, Housing: Polyester
Number of Contacts: 3
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Wire - Wire
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Cable Socket

Overview

SL™ Modular Connectors
Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL™ (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid ® and KK® products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.