Location: 
All Products

Molex Incorporated 64001-0100

Molex Incorporated - 64001-0100 - Crimp Tool for Avikrimp/Insulkrimp Terminals and Splices,  10 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Crimp Tool for Avikrimp/Insulkrimp Terminals and Splices, 10 AWG
Mfr. Part#:
64001-0100

Allied Stock#: 70231904

 RoHS Compliant Part

 

Resources

View 64001-0100 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$366.89 (Each)
1$366.890
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual, Ratchet
Alternate Mfr Part Number: RHT-1990
Application: 22-10 AWG
Brand/Series: 64001 Series
Connector Type: Avikrimp™/Insulkrimp™ Splices/Terminals
Die Set: Replaceable
Replacement Die: 64001-0170 with Conductor and Insulation Sets
Type: Crimp Terminals
Wire Size: 22-18/16-14/12-10 AWG

Overview

Avikrimp™/Insulkrimp™ Terminals and Splices 10 - 22 AWG, (Rings, Spades, Hooks, Block Spades and Flanged Spades) Also terminates ends of step down butt splice 10-12 to 14 - 16 AWG and 14 - 16 to 18 - 22 AWG.

Features:
  • A Full Cycle Ratcheting Hand Tool Ensures Complete Grips
  • Long Handles for Comfortable Crimping with Reduced Crimping Force
  • A Precision User-Friendly Terminal Locator Wire Stop Holds Terminals in the Proper Crimping Position for Each of the Three Nest
  • Insulation Crimp Adjustment Allows a Precise Insulation Crimp. To Meet or Exceed the Requirements of UL, CSA and Military Class II
  • 3-Nested Tool Eliminates the Need to Additional Tools
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products