Location: 
All Products

Molex Incorporated 63819-1000

Molex Incorporated - 63819-1000 - Crimp Tool; Red; Ratchet; Terminal; 28-22 AWG Wire Size; Mini-Fit Jr. Series View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Crimp Tool; Red; Ratchet; Terminal; 28-22 AWG Wire Size; Mini-Fit Jr. Series
Mfr. Part#:
63819-1000

Allied Stock#: 70111121

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$276.08 (Each)
1$276.080
2$256.750
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual, Ratchet
Alternate Mfr Part Number: 63819-1000
Application: 28-22 AWG
Brand/Series: Mini-Fit Jr. Series
Connector Type: Mini-Fit™ Jr. Male and Female Crimp Terminals
Family Name: Mini-Fit
Primary Type: Tool
Type: Crimp
Wire Size: 28-22 AWG

Overview

Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.