Molex Incorporated 51382-1500
MICROCLASP Series 2mm Pitch 15 Way 1 Row Female Straight PCB Housing 51382
Mfr. Part #: 51382-1500 / RS Stock #: 70372576
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
12000
$0.30581
60000
$0.28135
120000
$0.24465
240000
$0.21407
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
51382-1500
Color
White
Family Name
MicroClasp
Gender
Receptacle
Number of Contacts
15
Number of Rows
1
Pitch
2.00 mm
Primary Type
Cable Connector
Special Features
Low-Halogen
Type
Socket Housing
Overview
MicroClasp™ Wire-to-Board System
Molex's new MicroClasp 2.00mm pitch system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch wire-to-board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design.
The new MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single and dual-row versions.
Molex's new MicroClasp 2.00mm pitch system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch wire-to-board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design.
The new MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single and dual-row versions.