Molex Incorporated 51110-1050
MILLI-GRID Series 2mm Pitch 10 Way 2 Row Female Straight PCB Housing 51110
Mfr. Part #: 51110-1050 / RS Stock #: 70373758
Price
Qty.
Standard Price
500
$0.3465
2500
$0.31878
5000
$0.2772
10000
$0.24255
Additional Inventory
Can ship in 10 days:
7936
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
51110-1050
Color
Black
Family Name
Milli-Grid
Gender
Receptacle
Number of Contacts
10
Number of Rows
2
Pitch
2.00 mm
Primary Type
Cable Connector
Special Features
Not Low-Halogen
Type
Socket Housing
Overview
Milli-Grid™ Connector System
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.