Location: 
All Products

Molex Incorporated 504008-1010

Molex Incorporated - 504008-1010 - SlimStack ST7 Receptacle SMT dual 5+5way View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated SlimStack ST7 Receptacle SMT dual 5+5way
Mfr. Part#:
504008-1010

Allied Stock#: 70374984

 RoHS Compliant Part

 

Resources

View 504008-1010 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.580 (Each)
1$0.580
10$0.520
100$0.420
500$0.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 504008-1010
Brand/Series: SlimStack Series

Overview

SlimStack™ Fine-Pitch SMT Board-to-Board Connectors
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. SlimStack™ high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power, and metal cover “Armor" versions that protect housings from damage even when misaligned during mating.