Molex Incorporated 503182-1852
Micro SD Normal UltraLowPro8CktEmbsTpPkg; 503182
Mfr. Part #: 503182-1852 / RS Stock #: 70714459
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1600
$3.91
8000
$3.60
16000
$3.13
32000
$2.74
80000
$2.35
Additional Inventory
Can ship in 10 days:
17600
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
503182-1852
Current Rating
0.5 A
Family Name
microSD Card
Number of Circuits
8
Primary Type
Memory Card Socket
Special Features
Low-Halogen
Type
microSD Card
UPC Code
887191053714
Overview
SD and Combo Memory Card Connectors
SD, microSD and Combo SD/SIM card connectors provide space savings and design flexibility with end-user options and protective features. With many mobile devices growing smaller and memory demands increasing, there is a need for removable storage devices to be more compact than ever without giving up storage space. Molex has responded with a full range of SD, microSD and CompactFlash™ Connectors that offer the space savings needed by designers and the memory capacities demanded by consumers. Additionally, when a design requires both mico-SD and -SIM cards, Molex microSD/SIM Card Combo Connector addresses the resulting space and access challenges better than the competition by providing a small footprint, low-profile height and easy retrieval.
Furthermore, Molex SD Memory Card Connectors address end-user issues such as card fly-out and sticking problems. Their consumer-friendly designs also make card extraction easier, offer a variety of ejector types and provide polarization features to prevent incorrect card insertion. And features such as shielding and anti-stubbing provide card protection.
SD, microSD and Combo SD/SIM card connectors provide space savings and design flexibility with end-user options and protective features. With many mobile devices growing smaller and memory demands increasing, there is a need for removable storage devices to be more compact than ever without giving up storage space. Molex has responded with a full range of SD, microSD and CompactFlash™ Connectors that offer the space savings needed by designers and the memory capacities demanded by consumers. Additionally, when a design requires both mico-SD and -SIM cards, Molex microSD/SIM Card Combo Connector addresses the resulting space and access challenges better than the competition by providing a small footprint, low-profile height and easy retrieval.
Furthermore, Molex SD Memory Card Connectors address end-user issues such as card fly-out and sticking problems. Their consumer-friendly designs also make card extraction easier, offer a variety of ejector types and provide polarization features to prevent incorrect card insertion. And features such as shielding and anti-stubbing provide card protection.