Molex Incorporated 502426-5010
SLIMSTACK Series 0.4mm 50 Way 2 Row Straight PCB Socket Smnt Board to Board
Mfr. Part #: 502426-5010 / RS Stock #: 70373199
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
502426-5010
Number of Circuits
50
Number of Contacts
50
Number of Rows
2
Orientation
Vertical
Pitch
0.40 mm (0.016”) in
Primary Type
Board-to-Board
Series
SlimStack Series
Special Features
Low-Halogen
Termination
Surface Mount
Type
Socket
Overview
SlimStack™ Fine-Pitch SMT Board-to-Board Connectors
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. SlimStack™ high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power, and metal cover "Armor" versions that protect housings from damage even when misaligned during mating.
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. SlimStack™ high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power, and metal cover "Armor" versions that protect housings from damage even when misaligned during mating.