Molex Incorporated 502386-1070
CLIK-MATE Series 1.25mm 10 Way 1 Row Right Angle PCB Socket Smnt Wire to Board
Mfr. Part #: 502386-1070 / RS Stock #: 70373192
Price
Qty.
Standard Price
10
$1.09
50
$1.00
100
$0.87
200
$0.76
500
$0.65
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
502386-1070
Color
Natural
Current Rating
1 A
Family Name
CLIK-Mate
Number of Circuits
10
Number of Contacts
10
Number of Rows
1
Orientation
Right Angle
Pitch
1.25 mm
Plating Material
Tin
Primary Type
Board Mount
Special Features
Not Low-Halogen
Termination
Surface Mount
Type
Right Angle Socket
Overview
CLIK-Mate™ Wire-to-Board Connectors
CLIK-Mate™ connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors are available in three pitch sizes: 2.00, 1.50 and 1.25mm to meet various high-density application needs.
CLIK-Mate connectors feature a positive inner locking system that provide secure mating retention and an audible "click" to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
The CLIK-mate 1.25mm pitch connector saves 60% of space versus the 2.00mm version. The 1.50mm version features the widest variety of choices, including single- and dual-row types, SMT and through-hole versions and a bottom-entry option. The 2.00mm version offers the highest current carrying capability of 3.0A and 250V. All versions now available in various plating options, including; gold-over-nickel, tin and tin-over-nickel.
CLIK-Mate™ connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors are available in three pitch sizes: 2.00, 1.50 and 1.25mm to meet various high-density application needs.
CLIK-Mate connectors feature a positive inner locking system that provide secure mating retention and an audible "click" to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
The CLIK-mate 1.25mm pitch connector saves 60% of space versus the 2.00mm version. The 1.50mm version features the widest variety of choices, including single- and dual-row types, SMT and through-hole versions and a bottom-entry option. The 2.00mm version offers the highest current carrying capability of 3.0A and 250V. All versions now available in various plating options, including; gold-over-nickel, tin and tin-over-nickel.