Molex Incorporated 502351-1500
Conn;Rect/PCB;W-to-B;Recept Hsg;2.0mm Pitch;15 Pos;1-Row;DuraClik;Natural
Mfr. Part #: 502351-1500 / RS Stock #: 70676595
Price
Qty.
Standard Price
9000
$0.3762
45000
$0.3461
90000
$0.30096
180000
$0.26334
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
502351-1500
Application
Signal, Wire-to-Board
Color
Natural
Current Rating
3 A
Family Name
DuraClik
Gender
Receptacle
Number of Circuits
15
Number of Contacts
15
Number of Rows
1
Pitch
2.00 mm
Primary Type
Cable Connector
Type
Socket Housing
Overview
Molex’s expanded line of DuraClik™ connectors with terminal retainer options provides superior electrical contact reliability, mating retention and space savings compared to competitive versions for high-vibration and high temperature applications. Available now in 2-15 circuits with both tin and gold plating options.
Features
Inner positive-lock design provides secure mating and space savings; prevents latch breakage from wire tangling.
Click" sound when mated prvides audible mating confirmation.
Wide solder tabs designed and tested to SAE Automotive vibration standards provides secure PCB retention
Independent Secondary Lock (ISL) terminal retainer provides up to 50N of terminal retention force and helps helps position terminals.
Terminal Position Assurance (TPA) terminal retainer provides up to 30N of terminal retention force, and secures terminal positioning.
Enclosed contact design protects contact against dust and debris; avoids tangling during harness assembly.
Operating temperatures up to 125 degrees C (ISL and TPA versions) meet high-level automotive passenger compartment requirements.
Open area for direct pick-and-place assembly supports automated board placement without the need for Kapton tape.
Gold-plated terminal option higher durability for repeat mating cycling.
Inertia lock (TPA version) requires higher insertion force during earlier part of mating in order to help confirm a secure connection."
Features