Location: 
All Products

Molex Incorporated 50-84-2022

Molex Incorporated - 50-84-2022 - Conn;  Rect;  Housing;  Crimp;  Cable Socket;  2;  MLX Series View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Rect; Housing; Crimp; Cable Socket; 2; MLX Series
Mfr. Part#:
50-84-2022

Allied Stock#: 70322954

 RoHS Compliant Part

 

Resources

View 50-84-2022 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.351 (Each)
1$0.351
10$0.333
100$0.317
500$0.301
1000$0.176
Availability

118 can ship immediately.

800 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 4202202C
Brand/Series: MLX Series
Current Rating: 20 A
Gender: Female
Mounting Type: Panel Mount
Number of Contacts: 2
Number of Rows: 1
Primary Type: Power
Special Features: Low-Halogen
Temperature Range: -55 to +105 °C
Type: Cable Socket

Overview

MLX™ Power Connectors
An industry compatible line of 2.13mm diameter plug and cap power connections, interchangeable, intermateable and intermountable with industry standard products. The MLX™ Series is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers. The connectors are recognized by UL and certified by CSA.

The housings are designed for both male and female Molex terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.