Location: 
All Products

Molex Incorporated 50-84-1120

Molex Incorporated - 50-84-1120 - Conn Housing M 12 Pos Crimp ST Cable Mount bag View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn Housing M 12 Pos Crimp ST Cable Mount bag
Mfr. Part#:
50-84-1120

Allied Stock#: 70290392
 

Resources

View 50-84-1120 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Special Pricing
$0.206 (Each)
1$0.206(Save 21%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.260 (Each)
1$0.260
50$0.240
Availability

630 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 42021-12A
Brand/Series: MLX Series
Color: Black
Flammability Rating: UL94V-0
Material, Housing: Polyester
Number of Circuits: 16
Number of Rows: 2
Pin Spacing: 2.54 mm
Primary Type: Wire - Wire
Type: Header

Overview

MLX™ Power Connectors
An industry compatible line of 2.13mm diameter plug and cap power connections, interchangeable, intermateable and intermountable with industry standard products. The MLX™ Series is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers. The connectors are recognized by UL and certified by CSA.

The housings are designed for both male and female Molex terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.