Molex Incorporated 50-65-0016
Conn, Rect, Header, 2.54 mm Pitch, 16, W-2-W, Modular
Mfr. Part #: 50-65-0016 / RS Stock #: 70297257
Price
Qty.
Standard Price
55
$2.44
275
$2.24
550
$1.95
1100
$1.71
2750
$1.46
Additional Inventory
Can ship in 10 days:
3538
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Panel Mount
Alternate Mfr Part Number
70022-0016
Color
Black
Family Name
SL
Number of Circuits
16
Number of Contacts
16
Pitch
2.54 mm (0.100”) in
Primary Type
Accessory
Special Features
Not Low-Halogen
Type
Panel Mount
Overview
SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.
The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.
Features:
Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
Voltage: 250V
Contact Resistance: 15 Milliohms
Dielelctric Withstanding Voltage:
1500V AC for 1 Minute
Insulation Resistance: 1,000 Megohms
Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
Operating Temperature: - 40 to 105°C
Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)
The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.
Features: