Location: 
All Products

Molex Incorporated 50-57-9402

Molex Incorporated - 50-57-9402 - SL Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Housing 70066 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated SL Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Housing 70066
Mfr. Part#:
50-57-9402

Allied Stock#: 70190752

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.140 (Each)
1$0.140
50$0.126
100$0.113
250$0.102
1000$0.092
Availability

6584 can ship immediately.

8264 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 70066-0176
Angle: Straight
Brand/Series: SL Series
Color: Black
Flammability Rating: UL94V-0
Length, Overall: 0.199 "
Material, Housing: Polyester
Number of Contacts: 2
Number of Rows: 1
Pin Spacing: 0.1 "
Temperature, Operating: -40 to +105 °C
Type: Cable Socket

Overview

SL™ Modular Connectors
Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL™ (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid ® and KK® products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.