Location: 
All Products

Molex Incorporated 50-57-9002

Molex Incorporated - 50-57-9002 - Conn.;  Rect.;  Housing;  Crimp;  2.54mm Pitch;  2 Cir.;  SL;  W-to-B;  Sngl;  Non-Pol. View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn.; Rect.; Housing; Crimp; 2.54mm Pitch; 2 Cir.; SL; W-to-B; Sngl; Non-Pol.
Mfr. Part#:
50-57-9002

Allied Stock#: 70190611

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.183 (Each)
1$0.183
50$0.172
100$0.159
250$0.144
1000$0.124
Availability

8362 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 70066-0001
Angle: Straight
Brand/Series: SL Series
Color: Black
Flammability Rating: UL94V-0
Length, Overall: 0.199 "
Material, Housing: Polyester
Number of Contacts: 2
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Wire-to-Board
Special Features: Not Low-Halogen
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Cable Socket

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:
  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)