Location: 
All Products

Molex Incorporated 50-37-5053

Molex Incorporated - 50-37-5053 - SPOX Series 2.5mm Pitch 5 Way 1 Row Female Straight PCB Housing 5264 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated SPOX Series 2.5mm Pitch 5 Way 1 Row Female Straight PCB Housing 5264
Mfr. Part#:
50-37-5053

Allied Stock#: 70091213

 RoHS Compliant Part

 

Resources

View 50-37-5053 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.194 (Each)
1$0.194
50$0.174
Availability

720 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5264-05
Brand/Series: SPOX Series
Number of Rows: 1
Special Features: Low-Halogen

Overview

SPOX™ Wire-to-Board Connectors
Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.