Location: 
All Products

Molex Incorporated 50-36-1871

Molex Incorporated - 50-36-1871 - 1.57mm Diameter Standard .062in Pin andSocket Receptacle Housing,  9ckt View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 1.57mm Diameter Standard .062in Pin andSocket Receptacle Housing, 9ckt
Mfr. Part#:
50-36-1871

Allied Stock#: 70191468

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.235 (Each)
1$0.235
50$0.221
100$0.204
250$0.186
1000$0.160
Availability

201 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 1625-9R4
Angle: Straight
Brand/Series: Standard .062 Series
Color: Natural
Current Rating: 5 A
Flammability Rating: UL94V-2
Length, Overall: 0.78 "
Material, Housing: Nylon 6/6
Mounting Hole Size: 0.65×0.552 "
Number of Contacts: 9
Number of Rows: 3
Pin Spacing: 0.145 "
Special Features: Low-Halogen
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Panel Socket
Voltage Rating: 250 V

Overview

Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals. A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.

Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.

Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.