Location: 
All Products

Molex Incorporated 46999-0101

Molex Incorporated - 46999-0101 - Conn;  Crimp Term;  Quick Disconnect;  Female;  30 to 22 AWG;  Tin View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Crimp Term; Quick Disconnect; Female; 30 to 22 AWG; Tin
Mfr. Part#:
46999-0101

Allied Stock#: 70091354

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.170 (Each)
1$0.170
50$0.162
100$0.154
500$0.146
1000$0.139
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 7879-1(P154)L
Brand/Series: KK High pressure Series
Color: Tin
Diameter, Insulation: 1.57 mm
Gender: Female
Material, Contact: Brass
Plating, Contact: Tin
Primary Type: Quick Disconnect
Termination: Crimp
Wire Size: 30 to 22 AWG

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.