Molex Incorporated 46207-0004
Headers, MINIFIT RTC HDR 4P DR V TIN .062
Mfr. Part #: 46207-0004 / RS Stock #: 70372964
Price
Qty.
Standard Price
60
$1.59
300
$1.46
600
$1.27
Additional Inventory
Can ship in 10 days:
13218
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
46207-0004
Color
Black
Current Rating
13 A
Family Name
Mini-Fit Jr.
Number of Circuits
4
Number of Contacts
4
Number of Rows
2
Orientation
Vertical
Pitch
4.20 mm (0.165”) in
Plating Material
Matte Tin
Primary Type
Soft Shell
Special Features
Low-Halogen
Termination
Surface Mount
Type
Vertical Header
Overview
Mini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.