Molex Incorporated 46065-0032
Mini-Fit H20 Series 4.2mm Pitch 2 Way 1Row Female Straight PCB Housing 46065
Mfr. Part #: 46065-0032 / RS Stock #: 70191646
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5400
$3.50
54000
$3.43
270000
$3.33
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
46065-0032
Body Color
Black
Gender
Plug
Lock Type
Lock to Mating Part
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Pitch
4.20 mm (0.165”) in
Primary Type
Soft Shell
Special Features
Not Low-Halogen
Temperature Range
-40 to 105 C
Type
Socket Housing
Overview
The Mini-Fit H2O mid-range power connector is designed for use in weatherproof applications that require a sealed system. This system is IP 67 rated, which ensures connector integrity when submersed in up to one meter of water. The Mini-Fit H2O connector has a small overall profile and can handle up to 9.0 A per circuit.
Features
Positive Locking System Ensures the Connectors Are Securely Mated and Prevents Accidental Un-Mating
Small Overall Profile for Use in Tight Spaces
UV Stabilized, Molded Materials Can Be Used in Applications Exposed to Direct Sunlight
Water and Dust Tight Interconnection for Use in Outdoor Applications
Features