Location: 
All Products

Molex Incorporated 44441-1002

Molex Incorporated - 44441-1002 - 7.50mm Pitch Sabre Receptacle Crimp Housing,  UL 94V-2,  2 Circuits View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-2, 2 Circuits
Mfr. Part#:
44441-1002

Allied Stock#: 70961812

 RoHS Compliant Part

 

Resources

View 44441-1002 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.450 (Each)
1$0.450
10$0.390
100$0.320
500$0.280
1000$0.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: <b>The Sabre flat blade connector system</b> is designed for high current, high vibration applications which require design flexibility for wire-to-wire, and wire-to-board configurations. Sabre products are ideal for applications requiring a current rating up to 18.0A per pin with a 600 volts rating at 30ºC T-rise. <br /><br /><b>Features:</b><br /><li> Designed for high-current and high voltage applications with a current rating up to 18.0A at 600V Complies with UL 1977 finger-proof access requirements to prevent accidental electric shock <br /><li> Terminal design incorporates a .125" (3.18mm) wide blade tab that mates to the industry standard solderless style 0.125" NEMA tabs <br /><li> Integral Terminal Position Assistance (TPA) located on both male and female terminals to prevent terminal back out and is ideal for high-vibration applications. Activation is optional <br /><li> Positive latch on receptacle housing prevents accidental disengagement with mating plug or header <br /><li> Anti-tangle latch on receptacle housing prevents accidental receptacle latch breakage and reduces tangling during harness assembly <br /><li> Blade-terminal design has four independent points of electrical contact providing a more reliable electrical connection than circular style terminals <br /><li> Right-angle or vertical header configurations offer greater flexibility to match customer board-design requirements <br /><li> Metal clips are available on headers for 1.75mm, 2.36mm, and 3.17mm PCB thicknesses to help secure headers to common PCB thicknesses<br /><br />Sabre is designed with an integral TPA feature which can be optionally activated by the customer. This feature redundantly locks the terminal to the housing to prevent terminal blackout in high vibration applications. Sabre is designed with fully isolated terminal silos, positive housing locks and polarized plugs and receptacles. Sabre is UL recognized and CSA certified. All components are lead free, halogen free and RoHS compliant. There are also glow wire compatible versions available. Sabre connectors are available in single-row 2 to 8 circuit options and accept a wide range of wire gauges, insulation thicknesses and has a through-hole PCB termination style available for several standard PCB thicknesses. 7.50mm (.295") Pitch Sabre.