Molex Incorporated 44144-0004
Jack, 4, PA Polyamide (Nylon), High Temperature, Glass-filled, Phosphor Bronze
Mfr. Part #: 44144-0004 / RS Stock #: 70190523
Price
Qty.
Standard Price
150
$1.90
750
$1.75
1500
$1.52
3000
$1.33
7500
$1.14
Additional Inventory
Can ship in 10 days:
1800
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
44144-0004
Angle
Right Angle Degree(s)
Body Material
High Temperature Thermoplastic
Cable Type
Cat 3
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
1.5 A
Housing Material
Nylon
Mates With
FCC 68 Plugs
Maximum Current
1.5 A
Maximum Voltage
125 V V
Number of Contacts
4
Number of Ports
1
Number of Positions
6 ; 4
Orientation
Right Angle (Side Entry)
Pitch
1.27mm in
Plating Material
Gold, Tin
Primary Type
RJ11
Shielding
No
Special Features
Flush Solder Tabs
Temperature Operating Range
-40°C to +80°C °C
Termination
SMT
Type
PCB Jack
Voltage Rating
125 V
Overview
Features:
Side-by-Side Stackability
Enclosed Top
Housing: Black Glass-Filled, High Temperature Nylon, UL 94V-O
Contact: Gold Per FCC 68.5 Specification
Plating: 1.27 um (50 u) Min. Gold in Contact Area and 1.27 um (50 u) Tin/Lead on Solder Tails Both Over Nickel Overall
Operating Temperature: -40°C to +70°C