Location: 
All Products

Molex Incorporated 43045-1200

Molex Incorporated - 43045-1200 - MicroFit 3.0 RA Hdr W/TH DR Tin 12Ckt View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MicroFit 3.0 RA Hdr W/TH DR Tin 12Ckt
Mfr. Part#:
43045-1200

Allied Stock#: 70090929

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$2.35 (Each)
1$2.346
50$2.205
100$2.041
250$1.853
1000$1.595
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 43045-1200
Angle: Right Angle
Application: Wire-to-Board
Brand/Series: Micro-Fit 3.0 Right Angle Header Series
Color: Black
Flammability Rating: UL94V-0
Gender: Male
Length, Overall: 0.551 "
Material, Housing: Polyester
Number of Circuits: 12 Circuits
Number of Contacts: 12 Circuits
Number of Rows: 2
Pin Spacing: 0.118 "
Pitch: 0.118
Primary Type: Interconnect System
Series: Micro-Fit 3.0
Standards: UL Listed, CSA Certified, TUV Approved
Temperature Range: -40 to +105 °C
Temperature, Operating: -40 to +105 °C
Type: Header
Used For: PCB Right-Angle Header

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.