Location: 
All Products

Molex Incorporated 43031-0010

Molex Incorporated - 43031-0010 - Micro-Fit 3.0 Crimp Terminal, Pin, w/Tin/Brass alloy plate contact, 26-30 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Micro-Fit 3.0 Crimp Terminal, Pin, w/Tin/Brass alloy plate contact, 26-30 AWG
Mfr. Part#:
43031-0010

Allied Stock#: 70190803

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.115 (Each)
1$0.115
50$0.104
100$0.093
250$0.084
1000$0.076
Availability

828 can ship immediately.

1761 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 430310010
Brand/Series: Micro-Fit 3.0 Series
Contact Mating Area Plating: Tin
Contact Type: Pin
Diameter, Insulation: 0.050 in. (Max.) (Wire)
Gender: Male
Material, Contact: Tin⁄Brass Alloy
Number of Contacts: 3
Plating, Contact: Tin
Special Features: Low-Halogen
Standards: RoHS⁄ELV Compliant
Thickness, Plating: 100 μin.
Wire Size: 30 to 26 AWG

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.